Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010993Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK2067
Product RangeMulticomp Pro CE Labels
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.640 |
| 25+ | $40.240 |
| 50+ | $37.590 |
| 100+ | $36.460 |
| 250+ | $35.320 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$43.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010993Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK2067
Product RangeMulticomp Pro CE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendCE
Label ColourBlack on White
Pack Quantity480
Product RangeMulticomp Pro CE Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polypropylene
Label Colour
Black on White
Product Range
Multicomp Pro CE Labels
Label Height
20mm
Label Diameter
-
Label Legend
CE
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
