Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010987Copy
Newark Part No.68AK5713
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Your Part Number
23 In Stock
Need more?
11 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
12 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.880 |
| 5+ | $86.050 |
| 20+ | $81.850 |
Price for:Each
Minimum: 1
Multiple: 1
$89.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010987Copy
Newark Part No.68AK5713
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial7.48"
External Height - Metric190mm
External Width - Imperial16.33"
External Width - Metric415mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EKO series cases offer weather-resistant performance with a sleek and innovative design manufactured from 100% recycled plastic. The 100% recycled plastic cases are Lightweight, durable, and resistant to water & dust. The environmentally friendly EKO Series perfectly balances standard packaging solutions and professional watertight cases.
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open latches with push button
- Ergonomic handle
- Holes for double padlocking
- Clip in points for shoulder strap
- Stackable interlocking system
- Lightweight, impact-resistant shell
- Printing space on the lid
- Cubed foams in the bottom and convoluted foam in the lid
- Moulding: Injection Molded
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
7.48"
External Width - Imperial
16.33"
External Depth - Imperial
11.02"
Product Range
Multicomp Pro 100% Recycled Plastic Storage Cases
Case Color
Black
External Height - Metric
190mm
External Width - Metric
415mm
External Depth - Metric
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
