New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  MP010985

                                                                                                  Storage Case, Plastic, 4.92" H x 16.33" W x 11.02" D, Black

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010985
                                                                                                  MULTICOMP PRO MP010985
                                                                                                  MULTICOMP PRO MP010985
                                                                                                  MULTICOMP PRO MP010985
                                                                                                  MULTICOMP PRO MP010985
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010985
                                                                                                  Newark Part No.68AK5711
                                                                                                  Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  45 In Stock

                                                                                                  Need more?

                                                                                                  18 Delivery in 1-3 Business Days(US stock)
                                                                                                  27 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$69.100
                                                                                                  5+$66.030
                                                                                                  20+$62.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $69.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010985
                                                                                                  Newark Part No.68AK5711
                                                                                                  Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPlastic
                                                                                                  Case ColorBlack
                                                                                                  External Height - Imperial4.92"
                                                                                                  External Height - Metric125mm
                                                                                                  External Width - Imperial16.33"
                                                                                                  External Width - Metric415mm
                                                                                                  External Depth - Imperial11.02"
                                                                                                  External Depth - Metric280mm
                                                                                                  Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The EKO series cases offer weather-resistant performance with a sleek and innovative design manufactured from 100% recycled plastic. The 100% recycled plastic cases are Lightweight, durable, and resistant to water & dust. The environmentally friendly EKO Series perfectly balances standard packaging solutions and professional watertight cases.

                                                                                                  • Watertight seal around lid
                                                                                                  • Automatic pressure release valve
                                                                                                  • Easy to open latches with push button
                                                                                                  • Ergonomic handle
                                                                                                  • Holes for double padlocking
                                                                                                  • Clip in points for shoulder strap
                                                                                                  • Stackable interlocking system
                                                                                                  • Lightweight, impact-resistant shell
                                                                                                  • Printing space on the lid
                                                                                                  • Cubed foams in the bottom and convoluted foam in the lid
                                                                                                  • Moulding: Injection Molded

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Plastic

                                                                                                  External Height - Imperial

                                                                                                  4.92"

                                                                                                  External Width - Imperial

                                                                                                  16.33"

                                                                                                  External Depth - Imperial

                                                                                                  11.02"

                                                                                                  Product Range

                                                                                                  Multicomp Pro 100% Recycled Plastic Storage Cases

                                                                                                  Case Color

                                                                                                  Black

                                                                                                  External Height - Metric

                                                                                                  125mm

                                                                                                  External Width - Metric

                                                                                                  415mm

                                                                                                  External Depth - Metric

                                                                                                  280mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.