Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010970Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK3879 |
| Product Range | Multicomp Pro Fiber Optic Scissors |
| Your Part Number | |
| Technical Datasheet |
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.310 |
| 10+ | $12.500 |
| 25+ | $11.720 |
| 50+ | $10.870 |
| 100+ | $10.300 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010970Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK3879 |
| Product Range | Multicomp Pro Fiber Optic Scissors |
| Technical Datasheet | |
| Scissor Type | Heavy Duty / Industrial |
| Blade Length - Metric | - |
| Overall Length - Metric | 147mm |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 5.78" |
| Handle Material | Fibre |
| Product Range | Multicomp Pro Fiber Optic Scissors |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
These lightweight scissors are perfect for cutting Kevlar-strength members in fiber optic cables. The ergonomically designed handles offer comfort for both right-handed and left-handed users. Additionally, the micro-serrated blade minimizes the chance of slippage when dealing with Kevlar fibers.
- Length: 5.78” (147+/-3mm)
- Weight: 60g
- For Cutting Kevlar Of Fiber-Optic Cable
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Scissor Type | Heavy Duty / Industrial |
|---|---|
| Overall Length - Metric | 147mm |
| Overall Length - Imperial | 5.78" |
| Product Range | Multicomp Pro Fiber Optic Scissors |
| Blade Length - Metric | - |
|---|---|
| Blade Length - Imperial | - |
| Handle Material | Fibre |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
