
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.120 |
| 25+ | $5.260 |
| 50+ | $4.640 |
Product Information
Product Overview
Enhanced: The Round Magnetic Tray is the perfect storage solution for nails, clips, and other small tools. Its spacious design provides ample space to keep your items organized and easily accessible. No more fumbling around for misplaced nails or small parts! The tray is equipped with a strong magnet at the bottom, ensuring a secure and reliable hold. The magnet's strong adsorption power keeps your items firmly in place, even if the tray is accidentally bumped or tilted. Say goodbye to scattered nails and parts, as this magnetic tray keeps everything neatly contained. Not only does the Round Magnetic Tray offer practical storage, but its durable construction ensures long-lasting use. Made from high-quality materials, it can withstand the demands of a workshop or any DIY project. Its sturdy build ensures that it remains a reliable companion for all your small tool storage needs. Make your work area more efficient and organized with the Round Magnetic Tray. Its spacious storage capacity, strong magnet, and durable construction make it an essential tool for professionals and hobbyists alike. Spend less time searching for small items and more time focusing on your projects with this practical and reliable magnetic tray.
- Round magnetic tray
- Big space to storage nail , clips and other small tools
- Magnet at the bottom has strong adsorption
- Application includes household, workshop, car repair, small tools storage
- Product weight is 388g, size is 150mm
- Stainless steel material, mirror polishing surface treatment
- Blister card single packing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stainless Steel
150mm
Multicomp Pro Tool Set
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
