
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010964Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 67AK1201 |
| Product Range | Multicomp Pro Tool Set |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 5+ | $6.330 |
| 10+ | $6.040 |
| 25+ | $5.640 |
| 50+ | $5.260 |
| 100+ | $4.920 |
| 250+ | $4.550 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010964Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 67AK1201 |
| Product Range | Multicomp Pro Tool Set |
| Technical Datasheet | |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Blade Length | - |
| Overall Length | - |
| Product Range | Multicomp Pro Tool Set |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Introducing the Screwdriver Bit (2-IN-1) featuring both a cross screwdriver bit and a slotted screwdriver bit. This versatile hand tool offers convenience and flexibility, allowing you to tackle different types of screws with ease. With its compact and lightweight design, this screwdriver bit is not only functional but also easy to carry. Whether you're working on small repairs around the house, assembling furniture, or engaging in DIY projects, this handy tool is always ready to assist you. The screwdriver bit's beautiful design adds a touch of style to your toolbox. Its aesthetic appeal is matched by its functionality, as it provides a secure grip and optimal control while working on various tasks. The durable construction ensures that it withstands regular use without compromising its performance. With the Screwdriver Bit (2-IN-1) by your side, you have the flexibility to handle different screw types without the need for multiple screwdrivers. Its portability, attractive design, and reliable functionality make it an essential hand tool for any homeowner or DIY enthusiast.
- Product Weight: 50g
- Product Size: PH2/SL6
- Material: Carbon Steel
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Blade Length | - |
| Product Range | Multicomp Pro Tool Set |
| Tip Size 2 | - |
|---|---|
| Overall Length | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
