New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Sockets & Accessories
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    MP010944

                                                                                                    SOCKET BIT SET, 1/4", 37PCS

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    MULTICOMP PRO MP010944
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP010944
                                                                                                    Newark Part No.61AK9820
                                                                                                    Product RangeMulticomp Pro Drive Socket & Bit Sets
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    65 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.870
                                                                                                    5+$33.410
                                                                                                    10+$31.950
                                                                                                    20+$30.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $34.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP010944
                                                                                                    Newark Part No.61AK9820
                                                                                                    Product RangeMulticomp Pro Drive Socket & Bit Sets
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents4x Philips & Pozi, 3x Slotted, 5x Hex, 7x Star Bits, Ratchet, Bit Holder, Extension Bar, Bit Adaptor
                                                                                                    Product RangeMulticomp Pro Drive Socket & Bit Sets
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    Professional quality 37-piece Drive Socket & Bit Set. 72 teeth positive lock reversible ratchet drive for tight space work. High-quality storage case. Manufactured from premium Chrome Vanadium Steel for strength and durability. Satin chrome plated for corrosion protection.

                                                                                                    • 37 pieces 1/4”DR drive socket and bit set
                                                                                                    • Bit material is S2
                                                                                                    • Socket material is chrome vanadium steel

                                                                                                    Applications

                                                                                                    Vacuum & Vacuum Test, Hobby & Education, Industrial Maintenance, Machine Cutting Tools, Instrumentation, Utilities

                                                                                                    Contents

                                                                                                    1pc 1/4” drive oval type ratchet handle with quick release (72 teeth), 1pc quick release bit holder, 1pc 1/4” drive extension bar 3” (75mm), 9pcs 1/4” drive standard socket (6 point 4, 5, 6, 7, 8, 10, 11, 12, 13mm) 1pc 1/4” drive × 1/4” bit holder, 23pcs 25mmL bit with color ring, S2 alloy steel ( PH 1, 2, 2, 3 (red), PZ 1, 2, 2, 3 (green), SL 4, 5.5, 6.5 (Blue), HE X 2.5, 3, 4, 5, 6 (yellow), STAR 10, 15, 20, 25, 27, 30, 40 (orange)), 1pc bit adaptor.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    4x Philips & Pozi, 3x Slotted, 5x Hex, 7x Star Bits, Ratchet, Bit Holder, Extension Bar, Bit Adaptor

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Product Range

                                                                                                    Multicomp Pro Drive Socket & Bit Sets

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.