Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010754Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK7720
Product RangeMulticomp Pro Filament PLA
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.180 |
Price for:Each
Minimum: 1
Multiple: 1
$52.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010754Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK7720
Product RangeMulticomp Pro Filament PLA
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialPLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max270°C
Filament Weight1kg
Product RangeMulticomp Pro Filament PLA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
270°C
Product Range
Multicomp Pro Filament PLA
Filament Colour
Natural
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
