Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010469Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7432
Product RangeMulticomp Pro UKCA Labels
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 100+ | $12.660 |
| 250+ | $11.650 |
| 500+ | $10.860 |
| 1000+ | $10.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010469Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7432
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height35mm
Label Width35mm
Label Diameter-
Label MaterialVinyl
Label LegendUKCA
Label ColourWhite
Pack Quantity100
Product RangeMulticomp Pro UKCA Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
35mm
Label Material
Vinyl
Label Colour
White
Product Range
Multicomp Pro UKCA Labels
Label Height
35mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
