Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010467Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AK7430
Product RangeMulticomp Pro UKCA Labels
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 50+ | $15.830 |
| 100+ | $14.560 |
| 250+ | $13.580 |
| 500+ | $12.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010467Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AK7430
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Width50mm
Label Diameter-
Label MaterialPolyester
Label LegendUKCA
Label ColourBlack on Silver
Pack Quantity100
Product RangeMulticomp Pro UKCA Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
50mm
Label Material
Polyester
Label Colour
Black on Silver
Product Range
Multicomp Pro UKCA Labels
Label Height
25mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
