Print Page
Image is for illustrative purposes only. Please refer to product description.

293 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.640 | $6.440 |
| 5+ | $15.020 | $6.440 |
| 10+ | $13.180 | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010437Copy
Newark Part No.47AK0437
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.74m
Current Rating13A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010437 power cord is a hospital-grade accessory, UL Listed for safety compliance. It features a NEMA 5-15P plug to IEC 320 C13 connector, with a length of 9ft, suitable for reliable power transmission. The cord is in black, conforms to NEMA 5-15P and IEC 60320 C13 standards, and supports 13A at 125V, making it a dependable choice for various electronic devices in medical environments.
- Reliable high-potential testing for quality assurance
- Each end terminal capable of withstanding a pull force of 25lbs
- Suitable for powering devices with NEMA 5-15P or IEC 60320 C13 inputs
- Minimum insulation resistance requirement is greater than 100mΩ
- Ensures robust insulation and safety standards
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9ft
Cable Length - Metric
2.74m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP010437
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
