Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010393
Newark Part No.47AK1595
Product RangeMP 5.7MM POWER
Your Part Number
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 250+ | $0.747 |
| 500+ | $0.669 |
| 1000+ | $0.605 |
| 5000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010393
Newark Part No.47AK1595
Product RangeMP 5.7MM POWER
Technical Datasheet
Product RangeMP 5.7MM POWER
No. of Positions12Positions
Pitch Spacing5.7mm
For Use WithMulticomp Pro MP MEGA 5.7MM Series 5580T Power Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 5.7MM POWER
No. of Positions
12Positions
For Use With
Multicomp Pro MP MEGA 5.7MM Series 5580T Power Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
