Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010359Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AK4066
Product RangeMulticomp Pro Nylon Flanged Nuts
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 100+ | $8.920 |
| 250+ | $8.250 |
| 500+ | $7.720 |
| 1000+ | $7.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010359Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AK4066
Product RangeMulticomp Pro Nylon Flanged Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialNylon (Polyamide)
Flange TypePlain
Fastener Plating-
Product RangeMulticomp Pro Nylon Flanged Nuts
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M4
Flange Type
Plain
Product Range
Multicomp Pro Nylon Flanged Nuts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
