Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010276
Newark Part No.46AK4025
Product RangeMP Multihead Plugtops
Your Part Number
Technical Datasheet
198 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
179 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.240 |
| 5+ | $37.560 |
| 10+ | $36.170 |
| 25+ | $34.530 |
| 50+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$39.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010276
Newark Part No.46AK4025
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 18VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP010276 is 65W multi head external plug-in adapter. It also includes specifications that are typical at nominal input, full load. It includes overcurrent, short circuit protection. Approved by UL, CUL, FCC, SAA & C-Tick, CB.
- Input voltage range from 90 to 264VAC, standby power (no load) is 0.21W maximum
- Output voltage range from 5 to 36V, output current range from 100 to 6000mA
- Efficiency level VI, input protection
- Operating temperature range from 0°C to 40°C
- Input frequency range from 47 to 63Hz
- Dimension is 4.72inch × 2inch × 1.33inch
Technical Specifications
Power Supply Applications
-
Output Power Max
65W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
8VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate