Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010224Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 43AK6740 |
| Product Range | Multicomp Pro Oiler Tools |
| Your Part Number | |
| Technical Datasheet |
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 5+ | $12.280 |
| 10+ | $11.530 |
| 25+ | $10.820 |
| 50+ | $10.040 |
| 100+ | $9.520 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010224Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 43AK6740 |
| Product Range | Multicomp Pro Oiler Tools |
| Technical Datasheet | |
| Kit Contents | Oiler, Plastic Container |
| Product Range | Multicomp Pro Oiler Tools |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
MP010224 is an oiler kit with plastic container. It features 4 oil pins with protecting-cap, super fine, fine, medium, large sizes, open the lid to use the equipment directly. The oiler has a fine tip that allows precise application of the lubricants.
- Pin head length is 1.6cm, length is 6.5cm, width is 0.6cm(oliver)
- Plastic material
- Diameter is 5.3cm, height is 1.8cm(plastic container)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Kit Contents | Oiler, Plastic Container |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | Multicomp Pro Oiler Tools |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
