Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010216
Newark Part No.34AK7777
Product RangeMP BTT Series
Your Part Number
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 250+ | $0.580 |
| 500+ | $0.524 |
| 1000+ | $0.478 |
| 5000+ | $0.439 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010216
Newark Part No.34AK7777
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current15A
Voltage Rating VAC250V
Functioning Temperature240°C
Fuse TerminalsAxial Leaded
Holding Temperature210°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
15A
Functioning Temperature
240°C
Holding Temperature
210°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
