Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151778
Newark Part No.34AK7741
Product RangeMCP C7 IEC
Your Part Number
Technical Datasheet
397 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 100+ | $5.680 |
| 250+ | $5.330 |
| 500+ | $5.070 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151778
Newark Part No.34AK7741
Product RangeMCP C7 IEC
Technical Datasheet
Connector to ConnectorGB2099.1 & GB1002 Plug to IEC 60320 C7
Cable Length - Metric2m
Current Rating-
Voltage Rating250V
Jacket ColorBlack
Product RangeMCP C7 IEC
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
GB2099.1 & GB1002 Plug to IEC 60320 C7
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MCP C7 IEC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate