Print Page
Image is for illustrative purposes only. Please refer to product description.

204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010167Copy
Newark Part No.34AK2555
Technical Datasheet
Maximum Screen SizeFrom 37" to 70"
Bracket TypePedestal Mount
Load Max40kg
VESA Standard200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
40kg
Product Range
-
Bracket Type
Pedestal Mount
VESA Standard
200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
