Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010039Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK2495
Your Part Number
1,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 100+ | $7.400 |
| 250+ | $6.870 |
| 500+ | $6.450 |
| 1000+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010039Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK2495
Technical Datasheet
Contact Configuration3CO
Coil Voltage24VDC
Contact Current10A
Product Range-
Relay MountingPlug In
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance430ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3CO
Contact Current
10A
Relay Mounting
Plug In
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
430ohm
Coil Voltage
24VDC
Product Range
-
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
