Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 100+ | $2.710 |
| 250+ | $2.490 |
| 500+ | $2.330 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009978Copy
Newark Part No.34AK0741
Technical Datasheet
Gasket / Seal TypeSpare Seal
Gasket / Seal MaterialSilicone
Gasket / Seal Length219.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Spare Seal
Gasket / Seal Length
219.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
