Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
| 50+ | $25.080 |
| 100+ | $23.120 |
| 250+ | $21.600 |
| 500+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009957Copy
Newark Part No.33AK8969
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric95mm
External Width - Metric185mm
External Depth - Metric265mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial7.28"
External Depth - Imperial10.43"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
265mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
7.28"
Product Range
-
Enclosure Material
ABS
External Width - Metric
185mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
3.74"
External Depth - Imperial
10.43"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
