Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009947
Newark Part No.33AK8959
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.390 |
| 25+ | $58.640 |
| 50+ | $54.950 |
| 100+ | $53.370 |
| 250+ | $51.790 |
Price for:Each
Minimum: 1
Multiple: 1
$63.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009947
Newark Part No.33AK8959
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric111mm
External Width - Metric230mm
External Depth - Metric300mm
IP RatingIP68
IP RatingIP68
Body ColorLight Grey
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial9.06"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
300mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
230mm
IP Rating
IP68
Body Color
Light Grey
External Height - Imperial
4.37"
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate