Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009825Copy
Newark Part No.33AK6815
Product RangeMP Plastic USB-A
Your Part Number
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.350 |
| 50+ | $26.170 |
| 100+ | $24.400 |
| 250+ | $23.010 |
| 500+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009825Copy
Newark Part No.33AK6815
Product RangeMP Plastic USB-A
Technical Datasheet
Connector to ConnectorC4 Panel Dual Type A Receptacle to Type A Plug x 2
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeMP Plastic USB-A
SVHCTo Be Advised
Technical Specifications
Connector to Connector
C4 Panel Dual Type A Receptacle to Type A Plug x 2
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
MP Plastic USB-A
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
