Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009816
Newark Part No.33AK6806
Product RangeMP 2.5MM DC
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 50+ | $16.480 |
| 100+ | $15.360 |
| 250+ | $14.490 |
| 500+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009816
Newark Part No.33AK6806
Product RangeMP 2.5MM DC
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMP 2.5MM DC
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to Free End
Cable Length - Metric
2m
Product Range
MP 2.5MM DC
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
