Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009801Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK6792
Product RangeMP RJ45 Metal Panel Jack
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.810 |
| 25+ | $35.240 |
| 50+ | $33.240 |
| 100+ | $32.390 |
| 250+ | $31.530 |
Price for:Each
Minimum: 1
Multiple: 1
$37.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009801Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK6792
Product RangeMP RJ45 Metal Panel Jack
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorC3 Panel RJ45 Jack to 90° RJ45 Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeMP RJ45 Metal Panel Jack
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
200mm
Product Range
MP RJ45 Metal Panel Jack
Connector to Connector
C3 Panel RJ45 Jack to 90° RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
