Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009798
Newark Part No.33AK6789
Product RangeMP RJ45 Plastic C3
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.230 |
| 25+ | $30.040 |
| 50+ | $28.340 |
| 100+ | $27.610 |
| 250+ | $26.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009798
Newark Part No.33AK6789
Product RangeMP RJ45 Plastic C3
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorC3 90° RJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMP RJ45 Plastic C3
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
2m
Product Range
MP RJ45 Plastic C3
Connector to Connector
C3 90° RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate