Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009785
Newark Part No.33AK3463
Product RangeMulticomp Pro Screwdrivers
Your Part Number
Technical Datasheet
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 100+ | $3.890 |
| 250+ | $3.600 |
| 500+ | $3.370 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009785
Newark Part No.33AK3463
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Phillips Tip Size#2
Blade Length100mm
Overall Length215mm
Overall Length215mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Phillips Tip Size
#2
Overall Length
215mm
Product Range
Multicomp Pro Screwdrivers
Blade Length
100mm
Overall Length
215mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate