Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009784Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK3462
Product RangeMulticomp Pro Screwdrivers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 100+ | $2.910 |
| 250+ | $2.660 |
| 500+ | $2.470 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009784Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK3462
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length185mm
Overall Length185mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Phillips Tip Size
#1
Overall Length
185mm
Product Range
Multicomp Pro Screwdrivers
Blade Length
80mm
Overall Length
185mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
