Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009778Copy
Newark Part No.33AK3457
Product RangeMulticomp Pro Rulers
Your Part Number
1,339 In Stock
Need more?
562 Delivery in 1-3 Business Days(US stock)
777 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 25+ | $0.868 |
| 50+ | $0.841 |
| 100+ | $0.814 |
| 250+ | $0.786 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009778Copy
Newark Part No.33AK3457
Product RangeMulticomp Pro Rulers
Technical Datasheet
Length6"
Width12mm
Graduations1mm
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rulers
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 6inch stainless steel ruler
- Conversion chart on reverse
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
6"
Graduations
1mm
Product Range
Multicomp Pro Rulers
Width
12mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
