Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009754Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3433
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 100+ | $8.930 |
| 250+ | $8.230 |
| 500+ | $7.690 |
| 1000+ | $7.270 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009754Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3433
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Width57mm
Label Diameter-
Label MaterialVinyl
Label ColourBlack on Yellow
Pack Quantity40
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
57mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Danger Isolate Mains Supply Before Removing Cover
Pack Quantity
40
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
