Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009736
Newark Part No.33AK3425
Product RangeMP EV Connectivity
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.450 |
| 25+ | $126.140 |
| 50+ | $123.740 |
| 100+ | $120.860 |
| 250+ | $117.980 |
Price for:Each
Minimum: 1
Multiple: 1
$130.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009736
Newark Part No.33AK3425
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 2
Contact Gender-
No. of Contacts7 Contact
Current Rating32A
Voltage Rating480VAC
IP RatingIP54
IP RatingIP54
EV Charging LevelLevel 2
Cable Length-
Contact Termination-
Product RangeMP EV Connectivity
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EV Connector Standard
Type 2
Contact Gender
-
Current Rating
32A
IP Rating
IP54
EV Charging Level
Level 2
Contact Termination
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
480VAC
IP Rating
IP54
Cable Length
-
Product Range
MP EV Connectivity
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
