Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009600
Newark Part No.32AK0715
Product RangeMP-HK INSERTS
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.030 |
| 5+ | $59.980 |
Price for:Each
Minimum: 1
Multiple: 1
$66.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009600
Newark Part No.32AK0715
Product RangeMP-HK INSERTS
Technical Datasheet
Product RangeMP-HK INSERTS
Heavy Duty Connector TypeInsert
No. of Contacts12+PE Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCTo Be Advised
Technical Specifications
Product Range
MP-HK INSERTS
No. of Contacts
12+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
48B
Heavy Duty Contact Type
Screw Socket
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate