Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP009467Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 32AK0582 |
| Product Range | MP-HM INSERTS |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 5+ | $10.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP009467Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 32AK0582 |
| Product Range | MP-HM INSERTS |
| Technical Datasheet | |
| Product Range | MP-HM INSERTS |
| Heavy Duty Connector Type | Module |
| No. of Contacts | 1 Contact |
| Rectangular Shell Size | - |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| Current Rating | 100A |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MP-HM INSERTS |
|---|---|
| No. of Contacts | 1 Contact |
| Gender | Plug |
| Current Rating | 100A |
| Heavy Duty Connector Type | Module |
|---|---|
| Rectangular Shell Size | - |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
