Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009350
Newark Part No.32AK0466
Product RangeMP-H3A
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 5+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009350
Newark Part No.32AK0466
Product RangeMP-H3A
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithMulticomp Pro MP-H3A Series Heavy Duty Connectors
Product RangeMP-H3A
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Multicomp Pro MP-H3A Series Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
MP-H3A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate