Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009337Copy
Newark Part No.30AK6609
Product RangeMP Magnetic Connectors
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 5+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009337Copy
Newark Part No.30AK6609
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AUSB Type A Plug
Connector to ConnectorType A Plug to 7Pos Magnetic Connector
Connector Type BMagnetic 7 Position Plug
Current Rating2A
Cable Length - Metric1m
USB Standard-
Cable Length - Imperial3.3ft
Electronic Marking-
Additional Connector-
Jacket ColorBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type A Plug
Connector Type B
Magnetic 7 Position Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Additional Connector
-
Voltage Rating
-
SVHC
To Be Advised
Connector to Connector
Type A Plug to 7Pos Magnetic Connector
Current Rating
2A
USB Standard
-
Electronic Marking
-
Jacket Color
Black
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
