Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009335Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6607
Product RangeMP Magnetic Connectors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 5+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009335Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6607
Product RangeMP Magnetic Connectors
Technical Datasheet
Spring Loaded Connector TypeTarget Header
No. of Contacts4Contacts
No. of Rows1 Row
Connector OrientationStraight
Pitch Spacing2.54mm
Connector MountingThrough Hole Straight
Current Rating1A
Contact MaterialBrass
Connector ColourBlack
Voltage Rating-
Contact PlatingGold Plated Contacts
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
Gender
Receptacle
Connector Orientation
Straight
Connector Mounting
Through Hole Straight
Contact Material
Brass
Voltage Rating
-
Product Range
MP Magnetic Connectors
No. of Contacts
4Contacts
No. of Rows
1 Row
Pitch Spacing
2.54mm
Current Rating
1A
Connector Colour
Black
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
