Print Page
Image is for illustrative purposes only. Please refer to product description.

252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 100+ | $10.280 |
| 250+ | $9.640 |
| 500+ | $9.140 |
| 1000+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009262Copy
Newark Part No.69AC3147
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI A Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Socket
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
