Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009243Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29AK2477
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009243Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29AK2477
Technical Datasheet
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Coaxial Cable TypeRG6U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
100ft
Coaxial Cable Type
RG6U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
30.5m
Connector Type A
F-Type Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
