Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009096Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK6438
Product RangeMP 1.27MM IDC Assemblies
Your Part Number
599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.040 |
| 25+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009096Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK6438
Product RangeMP 1.27MM IDC Assemblies
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Connector Pitch1.27mm
Product RangeMP 1.27MM IDC Assemblies
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
1.97"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Positions
Cable Length - Metric
50mm
Product Range
MP 1.27MM IDC Assemblies
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
