Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009086Copy
Newark Part No.30AK6428
Product RangeMP 2.54MM WTB
Your Part Number
2,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
| 250+ | $0.054 |
| 500+ | $0.048 |
| 1000+ | $0.044 |
| 5000+ | $0.040 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009086Copy
Newark Part No.30AK6428
Product RangeMP 2.54MM WTB
Technical Datasheet
Product RangeMP 2.54MM WTB
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithMulticomp Pro MP 2.54MM WTB Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 2.54MM WTB
No. of Positions
2Positions
For Use With
Multicomp Pro MP 2.54MM WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
