Print Page
Image is for illustrative purposes only. Please refer to product description.

180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 100+ | $9.210 |
| 250+ | $8.640 |
| 500+ | $8.200 |
| 1000+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009034Copy
Newark Part No.30AK6398
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
