Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009033Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK6397
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 100+ | $6.140 |
| 250+ | $5.760 |
| 500+ | $5.460 |
| 1000+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009033Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK6397
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
