Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009030
Newark Part No.30AK6394
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 100+ | $4.400 |
| 250+ | $4.050 |
| 500+ | $3.780 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009030
Newark Part No.30AK6394
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Pin Diameter-
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel PCB Mount
Connector Body Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate