Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK2422
Product RangeMulticomp Pro Security Cameras
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.050 |
| 5+ | $101.460 |
| 10+ | $98.610 |
| 25+ | $94.300 |
| 50+ | $88.380 |
| 100+ | $82.630 |
| 250+ | $77.480 |
Price for:Each
Minimum: 1
Multiple: 1
$107.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK2422
Product RangeMulticomp Pro Security Cameras
Technical Datasheet
Image Sensor Size1/2.9 "
Resolution2MP
Supply Voltage12VDC
Illumination Min0.01lx
Camera Lens Style2.7mm to 13.5mm
Product RangeMulticomp Pro Security Cameras
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP009006 is an advanced 2MP Bullet Security Camera. Featuring a sharp 1920 x 1080 pixel resolution and a 13.5 mm lens, this camera ensures clear, detailed images. With a minimum illumination of just 0.01Lux, it performs exceptionally well in low-light conditions. Powered by 12VDC, this camera delivers reliable, high-quality surveillance, making it an ideal choice for comprehensive security coverage.
- Image Sensor: 1/2.9″ Progressive Scan CMOS Sensor
- Resolution: 2MP 1080P
- Effective Pixels: 1920(H)×1080(V)
- Compression: H.264/H.264+/H.265/H.265+/JPEG/AVI
- TV System: PAL/NTSC
- Electronic Shutter Time: Auto, PAL 1/25-1/10000Sec; NTSC 1/30-1/10000Sec
- Minimum Illumination: 0.01Lux
- S/N Ratio: 60dB
- Scanning System: Progressive
- Video Output: Network
- Reset Button: Optional
- Infrared LED: 42μ × 4PCS
- Infrared Distance: 40M
- IR Status: Auto Control
- IR Power: On Smart, Manual & Timed mode
Applications
Video & Vision, Security, Building & Site Monitoring, Imaging, Video & Vision, Utilities
Technical Specifications
Image Sensor Size
1/2.9 "
Supply Voltage
12VDC
Camera Lens Style
2.7mm to 13.5mm
SVHC
To Be Advised
Resolution
2MP
Illumination Min
0.01lx
Product Range
Multicomp Pro Security Cameras
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
