Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008961Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK2428
Product RangeMCP 2.5MM WtB
Your Part Number
483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 250+ | $0.636 |
| 500+ | $0.569 |
| 1000+ | $0.515 |
| 5000+ | $0.469 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008961Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK2428
Product RangeMCP 2.5MM WtB
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions3Positions
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeMCP 2.5MM WtB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
150V
Product Range
MCP 2.5MM WtB
Pitch Spacing
2.5mm
Rated Current
4A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
