Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008924
Newark Part No.
Re-Reel26AK2502
Cut Tape26AK2502
Product RangeMP FSMD
Your Part Number
Technical Datasheet
2,312 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 250+ | $0.157 |
| 500+ | $0.141 |
| 1000+ | $0.128 |
| 5000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008924
Newark Part No.
Re-Reel26AK2502
Cut Tape26AK2502
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
500mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP008924
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate