Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008922Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AK2389
Re-Reel26AK2500RL
Cut Tape26AK2500
Product RangeMP FSMD
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.124 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.108 |
| 10+ | $0.104 |
| 25+ | $0.102 |
| 50+ | $0.100 |
| 100+ | $0.090 |
| 250+ | $0.088 |
| 500+ | $0.086 |
| 1000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.124 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008922Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AK2389
Re-Reel26AK2500RL
Cut Tape26AK2500
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current350mA
Trip Current950mA
Time to Trip0.2s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
950mA
Current Rating Max
80A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
