Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008915
Newark Part No.25AK3640
Product RangeMP Wrap-Around Cable Labels
Your Part Number
167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.670 |
| 25+ | $50.400 |
| 50+ | $47.080 |
| 100+ | $45.650 |
| 250+ | $44.230 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$54.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008915
Newark Part No.25AK3640
Product RangeMP Wrap-Around Cable Labels
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50mm x 20mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeMP Wrap-Around Cable Labels
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50mm x 20mm
Legend Colour
-
Product Range
MP Wrap-Around Cable Labels
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
