Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008896
Newark Part No.26AK5739
Product RangeMP Cartridge 5x20
Your Part Number
Technical Datasheet
4,387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 250+ | $1.670 |
| 500+ | $1.510 |
| 1000+ | $1.380 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008896
Newark Part No.26AK5739
Product RangeMP Cartridge 5x20
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC600V
Fuse Size Metric5.2mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Cartridge 5x20
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
500mA
Fuse Size Metric
5.2mm x 20mm
Product Range
MP Cartridge 5x20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability