Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 100+ | $5.660 |
| 250+ | $5.260 |
| 500+ | $4.940 |
| 1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008880Copy
Newark Part No.25AK3627
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric37mm
External Height - Metric20mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.46"
External Height - Imperial0.79"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
